What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3082P-1-203

Res Cermet Trimmer 20K Ohm 10% 3/10W 10(Elec)/12(Mech)Turn 1.91mm Pin Thru-Hole Tube
$ 19.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3082P-1-203.

IHS

Datasheet2 pages6 years ago

Master Electronics

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.869
$ 16.56
Stock
577
2,191
Authorized Distributors
4
6
Resistance
20 kΩ
20 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
10
10
Tolerance
10 %
10 %
Power Rating
300 mW
300 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-04-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.3W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 10 Turn(s)
Trimmer, Cermet, 0.25W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TE Connectivity1-1623850-1
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.25mm (11.5 X 4.7 X 10mm) Pin Thru-Hole
Res Cermet Trimmer 20K Ohm 10% 1/2W 1Turn Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3082P-1-203 provided by its distributors.

Res Cermet Trimmer 20K Ohm 10% 3/10W 10(Elec)/12(Mech)Turn 1.91mm Pin Thru-Hole Tube
Trimmer, Cermet, 0.3W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 10 Turn(s)
±10% ±100ppm/℃ 300mW 20kΩ Plugin Potentiometers, Variable Resistors ROHS
Multi-Turn Trimmer Potentiometers 20Kohms 1/2 inch Rectangular

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.