Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3059P-1-503M

Trimmer, Cermet, 1W, 50000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 12.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059P-1-503M.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Mouser

Alternate Parts

Price @ 1000
$ 12.71
$ 13.575
Stock
1
1,148
Authorized Distributors
4
6
Resistance
50 kΩ
50 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Cermet trimmer potentiometer, 22 turns, 50 kΩ, 1 W, THT, lateral, 3059Y-1-503MLF
TT Electronics78PR50KLF
Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics89PR50KLF
Res Cermet Trimmer 50K Ohm 10% 3/4W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
VISHAY M70Y503KB25 Trimmer, 50 kohm, 500 mW,10%, 70Y Series, 20 Turns, Through Hole

Descriptions

Descriptions of Bourns 3059P-1-503M provided by its distributors.

Trimmer, Cermet, 1W, 50000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 50Kohms 10% 1-1/4 Panel Mount
Res,Cermet,50Kohms,10+/-% Tol,-100,100Ppm-Tc
TRIMMER-1 1/4 RECT MT CERMETTUBETUBE PACKAGING
TRIMMER 50K OHM 1W PC PIN SIDE
TRIMPOT 50K OHM 1.25"REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.