Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3009P-1-253

Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3009P-1-253.

IHS

Datasheet2 pages7 years ago

Master Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+429%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.03
$ 1.505
Stock
4,550
6,907
Authorized Distributors
6
6
Resistance
25 kΩ
25 kΩ
Mount
Panel, Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
BournsRJ26FW253
TRIMMER, CERMET, REST 25 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
Trimmer, Cermet, 0.25W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3009P-1-253 provided by its distributors.

Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Multi-Turn Trimmer Potentiometers 25Kohms 10% 3/4inch Leadfree Rectangular
Trimmer-3/4 Rectangular Mt Cermet |Bourns 3009P-1-253
TRIMMER 25KOHM 0.75W PC PIN SIDE
TRIMMER-3/4 RECT MT CERMETTUBETUBE PACKAGING
TRIMPOT 25K OHM 3/4" REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.