Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3006P-1-202

Res Cermet Trimmer 2K Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube
$ 1.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-202.

IHS

Datasheet2 pages7 years ago

Master Electronics

Newark

Electro Sonic

iiiC

Inventory History

3 month trend:
-11.30%

CAD Models

Download Bourns 3006P-1-202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.447
$ 0.94
$ 0.94
Stock
69,635
197,105
197,105
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 2000ohm, 400V, 10% +/-Tol, 15 Turn(s)
Trimmer, Cermet, 0.75W, 2000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER;CERMET;REST 2 KILOHMS;PCB;18 TURNS;LINEAR;PWR-RTG 0.5W;SHAFT DIA 2.5MM
Trimmer, Cermet, 0.75W, 2000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
VARIABLE Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm
Trimmer, Cermet, 0.25W, 2000ohm, 22.3V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3006P-1-202 provided by its distributors.

Res Cermet Trimmer 2K Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube
Trimmer, Cermet, 0.75W, 2000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER - 3/4" RECT MT CERMET | Bourns 3006P-1-202
Multi-Turn Trimmer Potentiometers 3/4 2Kohms Rectangular
TRIMMER, MULTI TURN, CERMET, SIDE ADJUST;
2KΩ ±10% 750mW ±100ppm/℃ Plugins Through hole mounting 6.35mm(height)
VR 15 turns 2KΩ 10% SIDE ADJ. 4.83*6.35*19.05mm DIP
SEALED,CERMET,3/4IN,15TURNS, 2K,10%,SIDE,P,BULK<AZ
TRIMMER 2K OHM 0.75W PC PIN SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006P1-202