Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3005P-1-502

Resistor Wirewound Trimmer 5k Ohm 10% 1 Watt 20 Turn 2.54mm Pin Through Hole Tube

$ 13.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3005P-1-502.

IHS

Datasheet2 pages3 years ago

Farnell

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+192%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TT Electronics89PR5KLF
Res Cermet Trimmer 5K Ohm 10% 0.75W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
VISHAY M70Y502KB25 Trimmer, 5 kohm, 500 mW,10%, 70Y Series, 20 Turns, Through Hole
Potentiometer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics68XR5KLF
Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824
Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns 3005P-1-502 provided by its distributors.

Resistor Wirewound Trimmer 5k Ohm 10% 1 Watt 20 Turn 2.54mm Pin Through Hole Tube
TRIMMER, CERMET, REST 5 KILOHMS, PCB, PWR-RTG 1W, DIM 0.75INLX0.16INWX0.31INH
Multi-Turn Trimmer Potentiometers 5Kohms 3/4inch Rectangular Cermet
TRIMMER, POT, 5K, 10%, 20TURN, TH; Track Resistance: 5kohm; No. of Turns: 20Turns; Potentiometer Mounting: Through Hole; Product Range: -; Power Rating: 1W; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 50ppm/°C; Auto
Trimmer Potentiometer, 5Kohm 20Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Wirewound; Adjustment Type:Side Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:20Turns; Power Rating:1W Rohs Compliant: Yes |Bourns, Inc. 3005P-1-502

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.