Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3005P-1-201

Res Wirewound Trimmer 200 Ohm 10% 1W 20Turn 2.54mm Pin Thru-Hole Tube
$ 15.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3005P-1-201.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Newark

Master Electronics

Mouser

CAD Models

Download Bourns 3005P-1-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT Electronics89PR200LF
Trimmer, Cermet, 0.75W, 200ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
TRIMMER, CERMET, REST 200 OHMS, PCB,15 TURNS, PWR-RTG 0.75W, DIM 0.75INLX0.19INWX0.25
Trimmer, Cermet, 0.75W, 200ohm, 12.2V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 7519
TT Electronics67WR200LF
Res Cermet Trimmer 200 Ohm 10% 0.5W 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns 3005P-1-201 provided by its distributors.

Res Wirewound Trimmer 200 Ohm 10% 1W 20Turn 2.54mm Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 200ohms 3/4inch Rectangular Cermet
±10% ±50ppm/℃ 1W 200Ω Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Wire Wound, 1W, 200ohm, 10% +/-Tol, 50ppm/Cel, 20 Turn(s)
TRIMMER, POTENTIOMETER, 200OHM 20TURN TH
TRIMMER 200 OHM 1W PC PIN SIDE
TRIMMER MULTI TURN WIREWOUND SIDE ADJUST;
TRIMMER-3/4 RECT MT WWTUBETUBE PACKAGING
TRIMMER, POTENTIOMETER 200OHM 20TURN THD; TRIMMER, POTENTIOMETER 200OHM 20TURN THD; Track Resistance:200ohm; No. of Turns:20; Resistance Tolerance:± 10%; Temperature Coefficient:± 50ppm/°C; Power Rating:1W; Potentiometer Mounting:Through Hole; Adjustment Type:Side

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3005P-1-201.