Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2303-H-RC

Inductor, 1KHz, 18A, 15μH, 6mΩ, ±15%, Horizontal Mount, TH, 32.51mm × 16.51mm × 16.51mm
$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2303-H-RC.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2303-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.235
$ 2.025
Stock
24,937
19,228
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
15 %
15 %
Current Rating
18 A
18 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
6 mΩ
6 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bourns2303-V-RC
Inductor High Current Toroid 15uH/9.5uH 15% 1KHz 18A 0.006Ohm DCR RDL
Inductor High Current Toroid 15uH/10.3uH 15% 1KHz 20.8A 0.007Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-150H-RC
API Delevan4922-15L
General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532-15L
General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532R-15L
General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2303-H-RC provided by its distributors.

Inductor, 1KHz, 18A, 15μH, 6mΩ, ±15%, Horizontal Mount, TH, 32.51mm × 16.51mm × 16.51mm
INDUCTOR, TOROID,HIGH CURRENT, 15 UH,+/-15%, 0.006 OHM DCR MAX, HORIZONTAL
Ind High Current Toroid 15uH 15% 1KHz 18A RDL
General Purpose Inductor, 15uH, 15%, 1 Element
Toroidal Inductor; Inductor Type:Toroida
2300 Radial Horizontal (Open) 1.280Dia 32.51mm 15muH
18A 15uH ±15% Plugin,D=32.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.