Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2300HT-3R9-V-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-3R9V-RC
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2300HT-3R9-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

CAD Models

Download Bourns 2300HT-3R9-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.49
$ 4.5
Stock
4,245
8,429
Authorized Distributors
6
6
Inductance
3.9 µH
3.9 µH
Tolerance
15 %
15 %
Current Rating
29.2 A
29.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
4 mΩ
4 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

API Delevan4922R-08L
General Purpose Inductor, 3.9uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2256-08L
General Purpose Inductor, 3.9uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-08L
General Purpose Inductor, 3.9uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474-08L
General Purpose Inductor, 3.9uH, 15%, 1 Element, Ferrite-Core
API Delevan2474R-08L
General Purpose Inductor, 3.9uH, 15%, 1 Element, Ferrite-Core
API Delevan8532-08L
General Purpose Inductor, 3.9uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2300HT-3R9-V-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-3R9V-RC
Ind High Current Toroid 3.9uH 15% 1KHz 29.2A RDL
FIXED IND 3.9UH 29.2A 4 MOHM TH
General Purpose Inductor, 3.9uH, 15%, 1 Element
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
2300 INDUCTOR 3.9UH 29.2A VERT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2300HT-3R9V-RC