Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 4922-08L

General Purpose Inductor, 3.9uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
$ 2.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4922-08L.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.974
$ 2.612
Stock
650
2,762
Authorized Distributors
1
2
Inductance
3.9 µH
3.9 µH
Tolerance
15 %
15 %
Current Rating
3.07 A
3.07 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
42 mΩ
42 mΩ
Q Factor
-
-
Test Frequency
10 kHz
10 kHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

API Delevan4922R-08L
General Purpose Inductor, 3.9uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2256-08L
General Purpose Inductor, 3.9uH, 15%, 1 Element, Ferrite-Core
API Delevan2474-08L
General Purpose Inductor, 3.9uH, 15%, 1 Element, Ferrite-Core
API Delevan2474R-08L
General Purpose Inductor, 3.9uH, 15%, 1 Element, Ferrite-Core
API Delevan8532-08L
General Purpose Inductor, 3.9uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-3R9V-RC

Descriptions

Descriptions of API Delevan 4922-08L provided by its distributors.

General Purpose Inductor, 3.9uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Inductor; RF; Ind 3.9uH; Tol +/-15%; Cur 3.07A; SMT; DCR 0.042 Ohms
FIXED IND 3.9UH 3.07A 42MOHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI