Bourns 2300HT-101-H-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-101H-RC
$ 4.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2300HT-101-H-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Inventory History

3 month trend:
-6.73%

CAD Models

Download Bourns 2300HT-101-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2312-H-RC
Ind High Current Wirewound 100uH 15% 1KHz 7A Toroid
Bourns2312-V-RC
Inductor 1kHz 7A 100μH 37mΩ ±15% Vertical Mount, TH 16.51mm W × 16.51mm H
Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R
API Delevan4922-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922R-25L
100 H Unshielded Drum Core, Wirewound Inductor 760 mA 672mOhm Max Nonstandard
API Delevan2256-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2300HT-101-H-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-101H-RC
Ind High Current Toroid 100uH 15% 1KHz 8.3A RDL
1kHz 8.3A 100μH 41mΩ ±15% Inductor, TH, 32.51mm(L) × 16.51mm(H)
FIXED IND 100UH 8.3A 41 MOHM TH
General Purpose Inductor, 100uH, 15%, 1 Element
8.3A 100uH ±15% Plugin,D=32.5mm Power Inductors ROHS
2300 INDUCTOR 100UH 8.3A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2300HT-101H-RC