Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2300HT-100-V-RC

Inductor High Current Toroid 10uH/7.2uH 15% 1KHz 23.3A 0.006Ohm DCR RDL

$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2300HT-100-V-RC.

Inventory History

3 month trend:
-2.39%

CAD Models

Download Bourns 2300HT-100-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.25
$ 4.45
Stock
18,194
24,121
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
15 %
15 %
Current Rating
23.3 A
23.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
6 mΩ
6 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2101-V-RC
1KHz 10.8A 10μH 6mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
Bourns2101-H-RC
Toroidal Inductor, 10Uh, 10.8A, 15%; |Bourns Jw Miller 2101-H-RC
Bourns2301-V-RC
Ind High Current Wirewound 10uH 15% 1KHz 20A Toroid
API DelevanPT10-820
Non-RoHS Compliant Toroidal Active WIRE Fixed Inductor 1kHz 10mOhm Max 10muH ±15%
Wurth Elektronik744772100
Power Choke Unshielded Wirewound 10uH 15% 1KHz Ferrite 4.2A 0.04Ohm DCR RDL Tray
API Delevan4922-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2300HT-100-V-RC provided by its distributors.

Inductor High Current Toroid 10uH/7.2uH 15% 1KHz 23.3A 0.006Ohm DCR RDL
1KHz 23.3A 10μH 6mΩ ±15% vertical mounting,Through hole mounting 16.51mm(width)*16.51mm(height)
FIXED IND 10UH 23.3A 6 MOHM TH
2300HT Radial Vertical (Open) 1.280Diax0.650W 32.51mmx16.51mm 10muH
General Purpose Inductor, 10uH, 15%, 1 Element
23.3A 10uH ±15% Plugin,D=1.3mm Power Inductors ROHS
HIGH CURRENT INDUCTOR, 10UH, 23.3A, 15%; Product Range:2300HT Series; Inductance:10µH; RMS Current (Irms):23.3A; DC Resistance Max:0.006ohm; Inductance Tolerance:± 15%; Case Dimensions:32.51mm x 16.51mm; DC Current Rating:23.3A RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2300HT-100V-RC