Bourns 2222-H-RC

Ind High Current Toroid 680uH 15% 1KHz 2.1A RDL
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2222-H-RC.

IHS

Datasheet2 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2222-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.03
$ 2.31
Stock
30
874
Authorized Distributors
6
6
Inductance
680 µH
680 µH
Tolerance
15 %
15 %
Current Rating
2.1 A
2.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
230 mΩ
230 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2222-V-RC
Inductor High Current Toroid 680uH/377.2uH 15% 1KHz 2.1A 0.23Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-681H-RC
Inductor 1kHz 2.6A 680μH 270mΩ ±15% Vertical Mount, TH 13.97mm W × 13.97mm H
API Delevan2474R-35L
General Purpose Inductor, 680uH, 15%, 1 Element, Ferrite-Core
API Delevan2474-35L
General Purpose Inductor, 680uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-35L
General Purpose Inductor, 680uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2222-H-RC provided by its distributors.

Ind High Current Toroid 680uH 15% 1KHz 2.1A RDL
FIXED IND 680UH 2.1A 230 MOHM TH
1KHz 2.1A 680μH 230mΩ ±15% Through hole mounting 13.97mm(width)*13.97mm(height)
General Purpose Inductor, 680uH, 15%, 1 Element
2200 Radial Horizontal (Open) 0.950Dia 24.13mm 680muH
2.1A 680uH ±15% Plugin,D=24.1mm Power Inductors ROHS
2222 INDUCTOR 680UH 2.1A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.