Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2213-V-RC

Ind High Current Toroid 120uH 15% 1KHz 3.3A RDL
$ 2.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2213-V-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2213-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.188
$ 1.948
Stock
9,709
7,563
Authorized Distributors
6
6
Inductance
120 µH
120 µH
Tolerance
15 %
15 %
Current Rating
3.3 A
3.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
98 mΩ
98 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 120uH/84.4uH 15% 1KHz 3.5A 0.094Ohm DCR RDL
Inductor High Current Toroid 120uH/53.5uH 15% 1KHz 4.1A 0.039Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-121H-RC
API Delevan4922R-26L
Inductor Power Molded/Unshielded Wirewound 120uH 15% 1KHz Ferrite 730mA 735mOhm DCR 4922 T/R
API Delevan4922-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2213-V-RC provided by its distributors.

Ind High Current Toroid 120uH 15% 1KHz 3.3A RDL
FIXED IND 120UH 3.3A 98 MOHM TH
General Purpose Inductor, 120uH, 15%, 1 Element
2200 Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 120muH
1KHz 3.3A 120μH 98mΩ ±15% vertical mounting,Through hole mounting 13.97mm(width)*13.97mm(height)
3.3A 120uH ±15% Plugin,D=24.1mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213-V-RC.