Bourns 2200HT-271-H-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-271H-RC
$ 3.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-271-H-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Inventory History

3 month trend:
-10.34%

CAD Models

Download Bourns 2200HT-271-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.228
$ 3.18
Stock
312
14,550
Authorized Distributors
6
6
Inductance
270 µH
270 µH
Tolerance
15 %
15 %
Current Rating
3.3 A
3.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-271H-RC
Bourns2217-V-RC
Inductor High Current Toroid 270uH/149.4uH 15% 1KHz 3.4A 0.092Ohm DCR RDL
Bourns2217-H-RC
Inductor, TH, Horizontal Mount, 1kHz, 3.4A, 270μH, 92mΩ ±15%, 24.13mm × 13.97mm × 13.97mm
API Delevan4922R-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2200HT-271-H-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-271H-RC
1KHz 3.3A 270μH 160mΩ ±15% horizontal mounting,Through hole mounting 24.13mm*13.97mm*13.97mm
Ind High Current Toroid 270uH 15% 1KHz 3.3A RDL
FIXED IND 270UH 3.3A 160 MOHM TH
General Purpose Inductor, 270uH, 15%, 1 Element
3.3A 270uH ±15% Plugin,D=24.1mm Power Inductors ROHS
2200 INDUCTOR 270UH 3.3A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-271H-RC