Bourns 2322-V-RC

Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 0.15Ohm DCR RDL
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2322-V-RC.

IHS

Datasheet2 pages8 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns 2322-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.08
$ 2.17
Stock
0
0
Authorized Distributors
6
6
Inductance
680 µH
680 µH
Tolerance
15 %
15 %
Current Rating
3.4 A
3.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 680uH/283uH 15% 1KHz 3.8A 0.113Ohm DCR RDL
Bourns2322-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 680 UH,+/-15%, 0.15 OHM DCR MAX, HORIZONTAL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-681H-RC
API Delevan2474R-35L
General Purpose Inductor, 680uH, 15%, 1 Element, Ferrite-Core
API Delevan2474-35L
General Purpose Inductor, 680uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-35L
General Purpose Inductor, 680uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2322-V-RC provided by its distributors.

Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 0.15Ohm DCR RDL
FIXED IND 680UH 3.4A 150 MOHM TH
Inductor 680μH 150mΩ ±15% 1KHz 3.4A TH 16.51mm W × 16.51mm H
General Purpose Inductor, 680uH, 15%, 1 Element
2300 Radial Vertical (Open) 1.280Diax0.650W 32.51mmx16.51mm 680muH
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
3.4A 680uH ±15% Plugin,D=1.3mm Power Inductors ROHS
TOROIDAL INDUCTOR, 680UH, 3.4A, 15%; Ind; TOROIDAL INDUCTOR, 680UH, 3.4A, 15%; Inductance:680µH; Inductance Tolerance:± 15%; DC Resistance Max:0.15ohm; DC Current Rating:3.4A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:13.716mm; Current Rating:3.4A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.