Bourns 2317-H-RC

Inductor High Current Toroid 270uH/147.2uH 15% 1KHz 5.5A 0.06Ohm DCR RDL
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2317-H-RC.

IHS

Datasheet2 pages8 years ago

Newark

CAD Models

Download Bourns 2317-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.21
$ 2.043
Stock
0
952
Authorized Distributors
6
6
Inductance
270 µH
270 µH
Tolerance
15 %
15 %
Current Rating
5.5 A
5.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor 270μH 6.5A 67mΩ ±15% 1kHz TH, Horizontal Mount, 32.51mm L × 16.51mm H
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-271V-RC
Ind High Current Toroid 270uH 15% 1KHz 4.8A RDL
API Delevan4922R-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532R-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2317-H-RC provided by its distributors.

Inductor High Current Toroid 270uH/147.2uH 15% 1KHz 5.5A 0.06Ohm DCR RDL
FIXED IND 270UH 5.5A 60 MOHM TH
General Purpose Inductor, 270uH, 15%, 1 Element
5.5A 270uH ±15% Plugin,D=32.5mm Power Inductors ROHS
2317 INDUCTOR 270UH 5.5A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.