Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2109-H-RC

Inductor, Toroid, High Current, 47UH, +/-15%, 0.055 Ohm Dcr Max, Horizontal
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2109-H-RC.

IHS

Datasheet2 pages7 years ago

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2109-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.57
$ 1.67
Stock
24,434
20,182
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
15 %
15 %
Current Rating
3.6 A
3.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
55 mΩ
55 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Bourns2109-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 47UH,+/-15%,0.055 OHM DCR MAX, VERTICAL
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2000-470-V-RC
Inductor Power Shielded Wirewound 47uH 15% 1KHz 24Q-Factor Ferrite 2.2A 0.085Ohm DCR T/R
API Delevan2256R-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core
API Delevan4922R-21L
47µH Unshielded Wirewound Inductor 1.04A 362 mOhm Max Nonstandard
API Delevan4922-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2109-H-RC provided by its distributors.

INDUCTOR, TOROID,HIGH CURRENT, 47UH,+/-15%,0.055 OHM DCR MAX, HORIZONTAL
1KHz 3.6A 47μH 55mΩ ±15% horizontal mounting,Through hole mounting 21.84mm*11.43mm*11.43mm
Ind High Current Toroid 47uH 15% 1KHz 3.6A RDL
FIXED IND 47UH 3.6A 55 MOHM TH
General Purpose Inductor, 47uH, 15%, 1 Element
TOROIDAL INDUCTOR, 47UH, 3.6A, 15%
2100 Radial Horizontal (Open) 0.860Dia 21.84mm 47muH
3.6A 47uH ±15% Plugin,D=21.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.