Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2100LL-100-H-RC

Ind High Current Toroid 10uH 15% 1KHz 11.4A RDL
$ 1.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100LL-100-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns 2100LL-100-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.829
$ 1.861
Stock
8,398
13,150
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
15 %
15 %
Current Rating
11.4 A
11.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
5 mΩ
5 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Bourns2101-V-RC
1KHz 10.8A 10μH 6mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
Bourns2101-H-RC
Toroidal Inductor, 10Uh, 10.8A, 15%; |Bourns Jw Miller 2101-H-RC
Inductor High Current Toroid 10uH/6uH 15% 1KHz 14.3A 0.006Ohm DCR RDL

Descriptions

Descriptions of Bourns 2100LL-100-H-RC provided by its distributors.

Ind High Current Toroid 10uH 15% 1KHz 11.4A RDL
FIXED IND 10UH 11.4A 5 MOHM TH
General Purpose Inductor, 10uH, 15%, 1 Element
1KHz 11.4A 10μH 5mΩ ±15% horizontal mounting,Through hole mounting 21.84mm(Length)*11.43mm(height)
2100LL Radial Horizontal (Open) 0.860Dia 21.84mm 10muH
11.4A 10uH ±15% Plugin,D=21.8mm Power Inductors ROHS
2100 INDUCTOR 10UH 11.4A HORIZ
HIGH CURRENT INDUCTOR, 10UH, 11.4A, 15%; Inductance:10µH; Inductance Tolerance:± 15%; DC Resistance Max:5000µohm; DC Current Rating:11.4A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:20.32mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100LL-100H-RC