Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2100HT-820-V-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-820V-RC

$ 3.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-820-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

CAD Models

Download Bourns 2100HT-820-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.014
$ 3.048
Stock
10,293
11,520
Authorized Distributors
6
6
Inductance
82 µH
82 µH
Tolerance
15 %
15 %
Current Rating
4.8 A
4.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
49 mΩ
49 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-820V-RC
Bourns5707-RC
Inductor High Current Toroid 75uH/40uH 15% 1KHz 5A 0.04Ohm DCR RDL
Inductor High Current Toroid 82uH/57.4uH 15% 1KHz 8.8A 0.037Ohm DCR RDL
API Delevan2256-24L
General Purpose Inductor, 82uH, 15%, 1 Element, Ferrite-Core
API Delevan4922R-24L
ROHS3Compliant Wirewound Active Lead Free Fixed Inductor -55C~125C 1kHz 604mOhm Max 82muH
API Delevan2474R-24L
General Purpose Inductor, 82uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2100HT-820-V-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-820V-RC
Ind High Current Toroid 82uH 15% 1KHz 4.8A RDL
FIXED IND 82UH 4.8A 49 MOHM TH
General Purpose Inductor, 82uH, 15%, 1 Element
4.8A 82uH ±15% Plugin,D=21.8mm Power Inductors ROHS
INDUCTOR, TOROIDALTRAYTRAY PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-820V-RC