Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2100HT-820-H-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-820H-RC

$ 3.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-820-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

CAD Models

Download Bourns 2100HT-820-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.048
$ 3.014
Stock
11,520
10,293
Authorized Distributors
6
6
Inductance
82 µH
82 µH
Tolerance
15 %
15 %
Current Rating
4.8 A
4.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
49 mΩ
49 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-820V-RC
Fixed Inductors TOROID INDUCTOR 82uH LOW LOSS HRTZL MT
Bourns5707-RC
Inductor High Current Toroid 75uH/40uH 15% 1KHz 5A 0.04Ohm DCR RDL
API Delevan4922R-24L
ROHS3Compliant Wirewound Active Lead Free Fixed Inductor -55C~125C 1kHz 604mOhm Max 82muH
API Delevan2474R-24L
General Purpose Inductor, 82uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-24L
General Purpose Inductor, 82uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2100HT-820-H-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-820H-RC
Ind High Current Toroid 82uH 15% 1KHz 4.8A RDL
FIXED IND 82UH 4.8A 49 MOHM TH
General Purpose Inductor, 82uH, 15%, 1 Element
2100HT Radial Horizontal (Open) 0.860Dia 21.84mm 82muH
4.8A 82uH ±15% Plugin,D=21.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-820H-RC