Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2100HT-221-H-RC

Inductor High Current Toroid 220uH/144.2uH 15% 1KHz 3A 0.13Ohm DCR RDL
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-221-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
-41.61%

CAD Models

Download Bourns 2100HT-221-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 2.92
Stock
27,906
10,921
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
15 %
15 %
Current Rating
3 A
3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2216-H-RC
Inductor High Current Toroid 220uH/125.6uH 15% 1KHz 3.6A 0.083Ohm DCR RDL
Bourns2116-V-RC
Ind High Current Ww 220Uh 15% 1Khz 2.4A Trd Rohs Compliant: Yes
Bourns2116-H-RC
Ind High Current Wirewound 220uH 15% 1KHz 2.4A Toroid
Ind Power Shielded 220uH 15% 1KHz Ferrite 530mA RDL Bulk
API Delevan2474R-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core
API Delevan2474-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2100HT-221-H-RC provided by its distributors.

Inductor High Current Toroid 220uH/144.2uH 15% 1KHz 3A 0.13Ohm DCR RDL
Inductor 1kHz 3A 220μH 130mΩ ±15% TH, Horizontal Mount 21.84mm × 11.43mm × 11.43mm
FIXED IND 220UH 3A 130 MOHM TH
General Purpose Inductor, 220uH, 15%, 1 Element
HIGH CURRENT INDUCTOR, 220UH 3A 15%
2100HT Radial Horizontal (Open) 0.860Dia 21.84mm 220muH
3A 220uH ±15% Plugin,D=21.8mm Power Inductors ROHS
HIGH CURRENT INDUCTOR, 220UH 3A 15%; Product Range:2100HT Series; Inductance:220µH; RMS Current (Irms):3A; DC Resistance Max:0.13ohm; Inductance Tolerance:± 15%; Case Dimensions:21.84mm x 11.43mm; DC Current Rating:3A; No. of Pins:2 RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-221H-RC