Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 1140-272K-RC

High Current RF Choke Bobbin Core 2700uH 10% 1KHz Ferrite 2.2A 0.555Ohm DCR RDL
$ 8.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1140-272K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
+16.49%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Wirewound 2700uH 10% 1KHz 31Q-Factor Ferrite 0.12A 11.8Ohm DCR T/R
High Current RF Choke Bobbin Core 2700uH 10% 1KHz Ferrite 0.15A 6.6Ohm DCR AXL
Inductor Power Unshielded Wirewound 2700uH 10% 1KHz 32Q-Factor Ferrite 0.14A 11.6Ohm DCR T/R
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 2700uH 10% 1KHz Ferrite 0.53A 2.06Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns 1140-272K-RC provided by its distributors.

High Current RF Choke Bobbin Core 2700uH 10% 1KHz Ferrite 2.2A 0.555Ohm DCR RDL
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core
2.2A 2.7mH ±10% 3.9A Plugin,D38.1xL26.2mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 2.7MH 2.2A 555 MOHM TH
Choke, High Current, 1140 Series, 2.7 Mh; |Bourns Jw Miller 1140-272K-RC
IND1.12X1.5X1.03IN,270010%2.2A, NON-SHDTH, BULK, BAG PACKAGING
1KHz 3.9A 2.2A 2.7mH 555mΩ ±10% Plugins,D38.1XL26.2MM Through hole mounting 38.1mm(Length)*26.16mm(height)
HIGH CURRENT CHOKE, 2.7MH, 4A, 10%; Indu; HIGH CURRENT CHOKE, 2.7MH, 4A, 10%; Inductance:2.7mH; Inductance Tolerance:± 10%; DC Resistance Max:0.555ohm; DC Current Rating:4A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:28.448mm; Body Material:Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.