What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 1120-681K-RC

General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
$ 5.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1120-681K-RC.

IHS

Datasheet2 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 1120-681K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.613
$ 3.19
Stock
6,063
12,332
Authorized Distributors
6
3
Inductance
680 µH
680 µH
Tolerance
10 %
10 %
Current Rating
1.6 A
1.6 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
430 mΩ
430 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

RoHS Compliant Wirewound Active Radial Wirewound Inductor -25C~85C 1kHz 430mOhm Max 680muH
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
High Current RF Choke Bobbin Core 680uH 10% 1KHz Ferrite 0.9A 0.515Ohm DCR AXL
Inductor Power Wirewound 680uH 10% 1KHz Ferrite 1.05A 0.548Ohm DCR AXL Bag
API Delevan5500R-684K
General Purpose Inductor, 680uH, 10%, 1 Element, SMD
Inductor Power Unshielded Wirewound 680uH 10% 1KHz 29Q-Factor Ferrite 0.28A 2.8Ohm DCR T/R

Descriptions

Descriptions of Bourns 1120-681K-RC provided by its distributors.

General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
FIXED IND 680UH 1.6A 430 MOHM TH
1.6A 680uH ±10% Color Ring Inductors / Through Hole Inductors ROHS
IND0.6X.81X.84IN,680UH10%1.6A, NON-SHDTH, BULK, BAG PACKAGING
HIGH CURRENT CHOKE, 680UH, 1.6A 10%
HIGH CURRENT CHOKE, 680UH, 1.6A 10%; Inductance:680µH; Inductance Tolerance:± 10%; DC Resistance Max:0.43ohm; DC Current Rating:1.6A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:15.24mm; Body Material:Ferrite
High Current Choke, 680Uh, 1.6A 10%; Rango De Producto:Serie 1120; Inductancia:680Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.43Ohm; Corriente Rms (Irms):1.6A; Corriente De Saturación (Isat):1.6A; Inductor, Tipo:Choke |Bourns Jw Miller 1120-681K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.