Bourns 1.5SMC33A

TVS Diode, Unidirectional 28.2V 33.3A 45.7V 31.4V SMC(DO-214AB) SMD 2.62mm H
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1.5SMC33A.

TME

Datasheet6 pages4 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+10.25%

CAD Models

Download Bourns 1.5SMC33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.1.5KE33A-T
Tvs Diode, Unidir, 28.2V, Do-201 Rohs Compliant: Yes |Diodes Inc. 1.5KE33A-T
onsemi1V5KE33A
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin DO-201AE T/R
Unidirectional 1.5KW 33.3A 45.7V 31.4V SMC(DO-214AB) SMD mount 2.62mm(height)
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin Case 41A-04 T/R
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMCJ24A
TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB

Descriptions

Descriptions of Bourns 1.5SMC33A provided by its distributors.

TVS Diode, Unidirectional 28.2V 33.3A 45.7V 31.4V SMC(DO-214AB) SMD 2.62mm H
Diode TVS Single Uni-Dir 28.2V 1500W 2-Pin DO-214AB T/R
TVS DIODE, UNIDIR, 28.2V, DO-214AB;
TVS DIODE 28.2VWM 45.7VC DO214AB
DIO TVS VBD 33V 1.5KW UNIDIR SMC
Trans Voltage Suppressor Diode
Product Range:transzorb 1.5Smc Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:28.2V; Clamping Voltage Vc Max:-; Diode Case Style:do-214Ab (Smc); No. Of Pins:2Pins; Breakdown Voltage Min:31.4V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC33A.