Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 1.5SMC12A

Dio Tvs Vbd 12V 1.5Kw Unidir Smc /Tape &; |Bourns, Inc. 1.5SMC12A
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1.5SMC12A.

IHS

Datasheet6 pages4 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.232
$ 0.232
Stock
204,179
281,031
281,031
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
12 V
12 V
12 V
Clamping Voltage
16.7 V
16.7 V
16.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
91 A
89.8 A
89.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

onsemiMPTE-010G
TVS Diode Single Uni-Dir 10V 1.5KW 2-Pin Case 41A-02 Bulk
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon
Littelfuse1.5KE10A
1.5KE Series 14.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
onsemi1.5KE11AG
Diode TVS Single Uni-Dir 9.4V 1.5KW 2-Pin Case 41A-04 T/R
Littelfuse1.5KE12A
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Diodes Inc.1.5KE12A-T
Diode TVS Single Uni-Dir 10.2V 1.5KW 2-Pin DO-201 T/R

Descriptions

Descriptions of Bourns 1.5SMC12A provided by its distributors.

Dio Tvs Vbd 12V 1.5Kw Unidir Smc /Tape &; |Bourns, Inc. 1.5SMC12A
10.2V Unidirectional 1.5KW 91A 16.7V 11.4V SMC(DO-214AB) SMD mount 2.42mm(height)
TVS Diode Single Uni-Dir 10.2V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 10.2VWM 16.7VC DO214AB

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.