Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 1.5SMC120A

DO-214AB SMC 1 Surface Mount 1 Zener Tvs Diode 165V 9.2A 1.5kW -55C~150C TJ
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1.5SMC120A.

TME

Datasheet6 pages4 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.237
$ 0.281
$ 0.281
Stock
65,473
371,608
371,608
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
120 V
120 V
120 V
Clamping Voltage
165 V
212 V
212 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.2 A
47 A
47 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse1.5KE120A
ESD protection diodes / TVS diodes; LITTELFUSE; 1.5KE120A; 212 V; 47 A; 102 V; 114 V - 126 V
onsemi1V5KE120A
TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,102V V(RWM),DO-204AR ;ROHS COMPLIANT: YES
Diodes Inc.1.5KE120A-T
Diode TVS Single Uni-Dir 102V 1.5KW 2-Pin DO-201 T/R
Unidirectional 1.5KW 9.2A 165V 114V SMC(DO-214AB) SMD mount 2.62mm(height)
Littelfuse1.5KE120A-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
BournsSMCJ78A
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Bourns 1.5SMC120A provided by its distributors.

DO-214AB SMC 1 Surface Mount 1 Zener Tvs Diode 165V 9.2A 1.5kW -55C~150C TJ
Dio Tvs Vbd 120V 1.5Kw Unidir Smc /Tape; |Bourns, Inc. 1.5SMC120A
Diode TVS Single Uni-Dir 102V 1.5KW 2-Pin SMC T/R
9.2A 1.5kW 165V 114V 102V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
1¦ÌA 114V 102V 126V Unidirectional SMC(DO-214AB) TVS ROHS
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 102VWM 165VC DO214AB

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.