Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE120A

ESD protection diodes / TVS diodes; LITTELFUSE; 1.5KE120A; 212 V; 47 A; 102 V; 114 V - 126 V
$ 0.279
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE120A.

IHS

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

HQonline

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+470%

Alternate Parts

Price @ 1000
$ 0.279
$ 0.287
$ 0.287
Stock
41,342
302,266
302,266
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
120 V
120 V
120 V
Clamping Voltage
165 V
212 V
212 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.2 A
47 A
47 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
onsemiSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ9.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 115.5V 97.4A 1.5kW -55C~150C TJ
Littelfuse1.5KE110A-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Unidirectional 1.5KW 9.2A 165V 114V SMC(DO-214AB) SMD mount 2.62mm(height)

Descriptions

Descriptions of Littelfuse 1.5KE120A provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; 1.5KE120A; 212 V; 47 A; 102 V; 114 V - 126 V
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
9.2A 1.5kW 165V 114V Unidirectional 102V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 102V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
102V Unidirectional 1.5KW 9.2A 165V 114V DO-201AA,DO-27 Through hole mounting
ESD Suppressors / TVS Diodes 1500W 102V Uni-Directional
TVSS, DIODE, FOR DATA/COMM, INDUSTRIAL EQUIP, 9.2A, THRU-HOLE, LEAD WIRES TERM
TVS Diode, Uni-Directional, 102V, 9.2A, DO-201
Transient Suppressor Diode, single, unidir; |Littelfuse 1.5KE120A
TVS D5.4X7.5 102V 1500W UNIDIR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN