Phoenix Mecano / Bopla U 75

Enclosure 75X75MM

Submit Request for Quote

Unfortunately we do not know of any distributors for U 75. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Related Parts

Phoenix Mecano / Bopla26085000
Case, Instrument, Ip40; |Bopla 26085000
Hammond1594ASGY
ABS enclosure, (L x W x H) 56 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594ASGY
Hammond1594BSGY
ABS enclosure, (L x W x H) 81 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594BSGY
Hammond1553CBK
ABS handheld enclosure, (L x W x H) 117 x 79 x 33 mm, black (RAL 9005), IP54, 1553CBK
Altech802-407
Enclosure (3.15 x 3.15 x 2.05), Polystyrene, Gray, 5 pole terminal, Metric cable entries
Bud IndustriesPS-11276
Bud Industries PS-11276 Plastibox Style C Electronic Enclosure, 1.4x3.8x6.3 in

Descriptions

Descriptions of Phoenix Mecano / Bopla U 75 provided by its distributors.

Enclosure Material = Polystyrene / Protection Rating = IP40 / Enclosure Colour = Graphite Grey / Light Grey / External Width mm = 75 / External Depth mm = 75 / External Height mm = 40 / Internal Height mm = 35 / Series = Element Universal

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)