Phoenix Mecano / Bopla 26085000

BOPLA 26085000 UNIMAS Casing for small devices RAL 7035 grey-white
$ 11.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 26085000.

TME

Datasheet1 page8 years ago

Inventory History

3 month trend:
-12.61%

Related Parts

Phoenix Mecano / BoplaU 75
ENCLOSURE 75X75MM
Hammond1553CBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,4.62X3.11X1.3 IN,1553 SERIES
Hammond1594CSGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,4.1X2.6X1.77 IN, IP54,1594 SERIES
Altech802-407
Enclosure (3.15 x 3.15 x 2.05), Polystyrene, Gray, 5 pole terminal, Metric cable entries
Hammond1599ESGY
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 6.7X3.35X1.33 IN, 1599 SERIES
Bud IndustriesPS-11276
Bud Industries PS-11276 Plastibox Style C Electronic Enclosure, 1.4x3.8x6.3 in

Descriptions

Descriptions of Phoenix Mecano / Bopla 26085000 provided by its distributors.

BOPLA 26085000 UNIMAS Casing for small devices RAL 7035 grey-white
CASE, INSTRUMENT, IP40; Enclosure Type: Instrument; Enclosure Material: Polystyrene; External Height - Metric: 40mm; External Width - Metric: 85mm; External Depth - Metric: 81mm; IP Rating: IP40; Body Colour: Grey; NEMA Rating:
Enclosure Material = Polystyrene / Protection Rating = IP40 / Nema Rating = 1 / Enclosure Colour = Light Grey / External Width mm = 81 / External Depth mm = 85 / External Height mm = 40 / Internal Width mm = 71 / Internal Depth mm = 70 / Internal Height mm = 31 / Series = Unimas

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)