Phoenix Mecano / Bopla 63207400

Case, Plastic, Euromas 2; |Bopla 63207400
$ 18.175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 63207400.

Newark

Datasheet1 page20 years ago

Inventory History

3 month trend:
-50.34%

Related Parts

HammondRP1085C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,4.13X2.95X1.57IN, IP65,RP SERIES
HammondRP1085
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,4.13X2.95X1.57 IN, IP65,RP SERIES
HammondRP1025C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,2.56X2.36X1.57IN, IP65,RP SERIES
Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)
Bud IndustriesPN-1321-DG
Enclosure Plast Junction Box Abs 115.1Mm; |Bud Industries PN-1321-DG
Bud IndustriesPN-1321-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 4.53 X 2.56 X 1.57IN, PN SERIES

Descriptions

Descriptions of Phoenix Mecano / Bopla 63207400 provided by its distributors.

Case, Plastic, Euromas 2; |Bopla 63207400
CASE, PLASTIC, EUROMAS 2; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 57mm; External Width - Metric: 60mm; External Depth - Metric: 82mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: -; E

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)