What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Mecano / Bopla 03238000

Enclosure, Euromas Abs, 120 X 160 X 90MM, Light Gray, T 238 Aka: 091216090
$ 37.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 03238000.

Newark

Datasheet1 page20 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+53.88%

Related Parts

Phoenix Mecano / Bopla03237000
ENCLOSURE, EUROMAS ABS, 120 X 200 X 90MM, LIGHT GRAY, T 237 [091220090]
Phoenix Mecano / Bopla03221000
ENCLOSURE, EUROMAS ABS, 120 X 200 X 75MM, LIGHT GRAY, T 221 [091220080]
Phoenix Mecano / Bopla03227000
ENCLOSURE, EUROMAS ABS, 120 X 122 X 85MM, LIGHT GRAY, T 227 [091212090]
Enclosure DIN rail [Fibox] AB 122009 Enclosure DIN rail 6418074058843
Hammond1554UGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA 13,1554 SERIES
Hammond1554KGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X3.5X3.5 IN, NEMA 13,1554 SERIES

Descriptions

Descriptions of Phoenix Mecano / Bopla 03238000 provided by its distributors.

ENCLOSURE, EUROMAS ABS, 120 X 160 X 90MM, LIGHT GRAY, T 238 AKA: 091216090
Phoenix Mecano / Bopla
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Enclosure
SMALL ENCLOSURE, ABS, GREY; Enclosure Type:Small; Enclosure Material:ABS; External Height - Metric:89.9mm; External Width - Metric:120mm; External Depth - Metric:160mm; IP Rating:IP66; Body Color:Gray; NEMA Rating:NEMA 4X RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)