Phoenix Mecano / Bopla 03231000

Enclosure, Euromas Abs, 80 X 160 X 85MM, Light Gray, T 231 [090816090]
$ 23.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 03231000.

Burklin Elektronik

Datasheet1 page6 years ago

TME

Newark

Inventory History

3 month trend:
-6.41%

Related Parts

Phoenix Mecano / Bopla03226000
ENCLOSURE, EUROMAS ABS, 80 X 120 X 85MM, LIGHT GRAY, T 226 [090812090]
Phoenix Mecano / Bopla03225000
ENCLOSURE, EUROMAS ABS, 80 X 82 X 85MM, LIGHT GRAY, T 225 [090808090]
Enclosure DIN rail [Fibox] AB 081609 Enclosure DIN rail 6418074058805
Hammond1554KGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X3.5X3.5 IN, NEMA 13,1554 SERIES
Hammond1554DGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesNBF-32402
Bud Industries NBF-32402 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.1x4.9x2.8 in

Descriptions

Descriptions of Phoenix Mecano / Bopla 03231000 provided by its distributors.

ENCLOSURE, EUROMAS ABS, 80 X 160 X 85MM, LIGHT GRAY, T 231 [090816090]
Phoenix Mecano / Bopla
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Enclosure
ENCLOSURE, ABS, IP65; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 85mm; External Width - Metric: 80mm; External Depth - Metric: 160mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: -; Exte

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)