What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Mecano / Bopla 03217000

Enclosure, Euromas Abs, 120 X 122 X 55MM, Light Gray, T 217 [091212060]
$ 23.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 03217000.

Burklin Elektronik

Datasheet1 page6 years ago

TME

Inventory History

3 month trend:
-29.09%

Related Parts

Hammond1554NGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X4.7X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1336-DG
Bud Industries PN-1336-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x2.4 in, PN Series
Hammond1554EGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesNBF-32402
Bud Industries NBF-32402 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.1x4.9x2.8 in
Bud IndustriesNBF-32302
Bud Industries NBF-32302 NEMA Enclosure, Poly PTB Blend, 5.1x3.9x2.8 in, NBF Series NEMA Box
HammondRP1205
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,5.71X4.13X1.57 IN, IP65,RP SERIES

Descriptions

Descriptions of Phoenix Mecano / Bopla 03217000 provided by its distributors.

ENCLOSURE, EUROMAS ABS, 120 X 122 X 55MM, LIGHT GRAY, T 217 [091212060]
Phoenix Mecano / Bopla
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Enclosure
BOPLA 03217000 Euromas T Casing ABS grey-white dust/spray-proof
Small Enclosure, Abs, Grey; Enclosure Type:Small; Enclosure Material:Abs; External Height - Metric:55.1Mm; External Width - Metric:120Mm; External Depth - Metric:122Mm; Ip Rating:Ip65; Body Color:Gray; Nema Rating:Nema 4X Rohs Compliant: Yes |Bopla 03217000

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)