Phoenix Mecano / Bopla 02250000

Enclosure, Polycarbonate, Ip65; |Bopla 02250000
$ 88.71

Price and Stock

Inventory History

3 month trend:
-33.98%

Related Parts

Fibox PC 17/16-3 CARDMASTER Series Polycarbonate Enclosure 166x160x134mm
Bud IndustriesNBB-10263
Enclosure Plast Multipurpose Abs 286.5Mm; |Bud Industries NBB-10263
Bud IndustriesNBD-10442
BUD NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In) Item Number : NBD-10442
Bud IndustriesNBB-10261
Bud Industries NBB-10261 NEMA Box, ABS Poly Blend, 10.7x6.8x4.3 in, NBB Series NEMA Box
HammondRP1385C
Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Light Gray ABS with Clear Lid
Fibox ARCA 203015 ARCA 20x30x15cm Cabinet, PC Grey cover, 1-point locking

Descriptions

Descriptions of Phoenix Mecano / Bopla 02250000 provided by its distributors.

Enclosure, Polycarbonate, Ip65; |Bopla 02250000
BOPLA 02250000 Euromas M 250 Casing PC grey-white dust-proof
ENCLOSURE, POLYCARBONATE, IP65; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 150mm; External Width - Metric: 160mm; External Depth - Metric: 250mm; IP Rating: IP65; Body Colour: Gre

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02250000.