Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Mecano / Bopla 01102000

Enclosure, Ip66, Euromas, Junction Box, 34 Mm, 64 Mm, 98 Mm, Aluminium, Grey Rohs Compliant: Yes
$ 19.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 01102000.

Newark

Datasheet1 page20 years ago

Farnell

Inventory History

3 month trend:
+58.50%

Related Parts

Hammond1590Z100GY
Watertight Diecast Enclosure 1590 79.6x74.6x52mm Die-Cast Aluminium Grey IP54
Hammond1590Z060GY
Watertight Diecast Enclosure 1590 50.2x45.2x30.4mm Die-Cast Aluminium Grey IP54
Hammond1590Z062GY
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, GRAY,3.86X2.52X1.42 IN, IP65,1590Z SERIES
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Phoenix Mecano / Bopla 01102000 provided by its distributors.

Enclosure, Ip66, Euromas, Junction Box, 34 Mm, 64 Mm, 98 Mm, Aluminium, Grey Rohs Compliant: Yes
BOPLA 01102000 Euromas A Casing Aluminium splash-protected silver-grey
BOX, ALUMINIUM, EUROMAS; Enclosure Type: Small; Enclosure Material: Aluminium; External Height - Metric: 34mm; External Width - Metric: 64mm; External Depth - Metric: 98mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: -; Ext

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)