Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bomar Interconnect 861V509ER6

RF F Connector, 1 Contact(s), Female, Board Mount, Solder and Surface Mount Terminal, Jack
$ 17.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bomar Interconnect 861V509ER6.

IHS

Datasheet2 pages9 years ago

Master Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF034-1018
Amphenol RF BNCConnector female Coaxial connector, edge, 75Ωimpedance, Edge mount termination
Amphenol RF252151-75
Amphenol RF 252151-75 MCX RF Connector, Straight, Jack, PCB End Launch, 75 Ohm
Amphenol RF031-70526-23
RF Connector BNC Straight PCB Jack End Launch Bulkhead Rear Mount 75 Ohm
Amphenol RF112641
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Board Edge / End Launch, 75 ohm, Phosphor Bronze
Amphenol RF282133-75
RF / Coaxial Connector, 1.0/2.3 Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 75 ohm

Descriptions

Descriptions of Bomar Interconnect 861V509ER6 provided by its distributors.

RF F Connector, 1 Contact(s), Female, Board Mount, Solder and Surface Mount Terminal, Jack
Connector; RF; F; Straight; PCB Edge Mount Jack; RG-6, RG-59
JACK, F, PCB, LAUNCHER; Connector Type:F, Coaxial; Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:75ohm; RG Cable Type:RG-6/U, RG-59/U; Contact Material:Brass; Contact Plating:Gold; Connector Mounting:PCB; Body Style:Straight Jack; Coaxial Type:F; Connector Mounting Orientation:PC Board; Connector Type:F, Coaxial; Contact Material:Brass; Contact Plating:Gold; Mounting Type:PC Board; Termination Method:Solder

Manufacturer Aliases

Bomar Interconnect has several brands around the world that distributors may use as alternate names. Bomar Interconnect may also be known as the following names:

  • BOMAR
  • Bomar Interconnect Products
  • BOMAR INTERCONNECT PRODUCTS INC
  • Winchester/Bomar Elect
  • Bomar Interconnect/ Winchester Electronics
  • BOMAR BY WINCHESTER
  • BOMAR INTERCONNECT PROD INC
  • BOMAR CONNECTORS
  • BOMAR INTERCONN
  • Winchester Bomar
  • Bomar Interconnect Produc
  • Bomar (Winchester Electronics)
  • BOMAR INTERCONNECT/ WINCHESTER ELECTR
  • BOMAR INTERCONNECT PROD
  • BOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 861V509ER6.