What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 282133-75

RF / Coaxial Connector, 1.0/2.3 Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 75 ohm

$ 10.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 282133-75.

Electro Sonic

Datasheet1 page16 years ago

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+58.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-03-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol RF034-1018
Amphenol RF BNCConnector female Coaxial connector, edge, 75Ωimpedance, Edge mount termination
Amphenol RF034-1028
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 75 ohm
Amphenol RF142150-75
RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, Beryllium Copper
Amphenol RF142210-75
RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, Beryllium Copper
Amphenol RF142204-75
RF Connector Mini-SMB Straight PCB Jack Through Hole Bulkhead 75 Ohm
Amphenol RF034-1021
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper

Descriptions

Descriptions of Amphenol RF 282133-75 provided by its distributors.

RF / Coaxial Connector, 1.0/2.3 Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 75 ohm
Female Socket,Push-Pull,Receptacle 1 3GHz 75Ω golden Push-pull type welding board mount,welding mounting,edge mount,bulkhead mounting,panel mount
RF COAXIAL, 1.0 / 2.3 JACK, 75 OHM, PCB; Connector Type:1.0 / 2.3 Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Board Edge / End Launch; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Beryllium RoHS Compliant: Yes
RF/COAX 1.0/2.3 DIN JACK EDGE LAUNCH 75O; RF/COAX 1.0/2.3 DIN JACK EDGE LAUNCH 75OHM; Body Style:Straight Jack; Connector Type:1.0 / 2.3 Coaxial; Coaxial Termination:Solder; Impedance:75ohm; Contact Material:Brass; Contact Plating:Gold; Frequency Max:3GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)