Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bomar Interconnect 361V504ER

RF BNC Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
$ 15.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bomar Interconnect 361V504ER.

IHS

Datasheet2 pages12 years ago

Electro Sonic

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-52.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF112640
Amphenol RF 112640 RF BNC Connector, Straight, PCB, Jack, End Launch, 50 Ohms
Amphenol RF132289RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 50 ohm
Amphenol RF262106
RF / Coaxial Connector, MMCX Coaxial, Straight Plug, Board Edge / End Launch, 50 ohm, Brass
RF MMCX Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Plug
Amphenol RF262107-10
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
RF / Coaxial Connector, SMA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, PCB Mount

Descriptions

Descriptions of Bomar Interconnect 361V504ER provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
CONN, RF, BNC, STRAIGHT, PCB JACK, EDGEMOUNT,50OHMS, BODY:BRASS/NICKEL, CNT:PHOS./GOLD
Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Solder; Connector Type:Bnc Coaxial; Connector Body Style:Edge Launch Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Phosphor Bronze; Product Range:- Rohs Compliant: Yes |Bomar Interconnect 361V504ER

Manufacturer Aliases

Bomar Interconnect has several brands around the world that distributors may use as alternate names. Bomar Interconnect may also be known as the following names:

  • BOMAR
  • Bomar Interconnect Products
  • BOMAR INTERCONNECT PRODUCTS INC
  • Winchester/Bomar Elect
  • Bomar Interconnect/ Winchester Electronics
  • BOMAR BY WINCHESTER
  • BOMAR INTERCONNECT PROD INC
  • BOMAR CONNECTORS
  • BOMAR INTERCONN
  • Winchester Bomar
  • Bomar Interconnect Produc
  • Bomar (Winchester Electronics)
  • BOMAR INTERCONNECT/ WINCHESTER ELECTR
  • BOMAR INTERCONNECT PROD
  • BOM