Amphenol RF 112640

Amphenol RF 112640 RF BNC Connector, Straight, PCB, Jack, End Launch, 50 Ohms
$ 4.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112640.

element14 APAC

Datasheet1 page11 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+2.45%

CAD Models

Download Amphenol RF 112640 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol RF031-6233
Amphenol RF 031-6233 RF BNC Connector, Straight, PCB Jack, End Launch Bulkhead Rear Mnt, 50 Ohm
Amphenol RF262107
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
Amphenol RF262107-10
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
Amphenol RF903-723J-51S
RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Straight Jack, Board Edge / End Launch
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 112640 provided by its distributors.

Amphenol RF 112640 RF BNC Connector, Straight, PCB, Jack, End Launch, 50 Ohms
Amphenol RF BNC Receptacle, RF Connector, Right Angle, Solder Mount
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
RF COAXIAL, BNC, STRAIGHT JACK, EDGE; Connector Type: BNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Edge; Impedance: 50ohm; Coaxial Cable Type: -; Contact Material: Phosphor Bronze; Frequency Max: 4GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112640.