What’s new: Find the right parts faster with our redesigned experience

Learn more

Bivar SMTL2-SYC

Led, SMD, PLCC2, Super Yellow, 591NM, 180MCD, Water Clear Lens, 120 Deg Viewing
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SMTL2-SYC.

IHS

Datasheet5 pages10 years ago

Inventory History

3 month trend:
-40.08%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LED, SMD, PLCC2, SUPER RED, 631NM, 180MCD, WATER CLEAR LENS, 120 DEG VIEWING ANG
LED Uni-Color Super Red 645nm Automotive 2-Pin PLCC T/R
LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
Single Color LED, Amber, Colorless Clear, 2.4mm
LED BLUE CLEAR 2SMD | VCC (Visual Communications Company) VAOL-S2SB4
KingbrightAA3528QBS/D
Single Color LED, Blue, Water Clear, 2.4mm

Descriptions

Descriptions of Bivar SMTL2-SYC provided by its distributors.

LED, SMD, PLCC2, SUPER YELLOW, 591NM, 180MCD, WATER CLEAR LENS, 120 DEG VIEWING
Single Color LED, Super Yellow, Water Clear
591nm 120¡ã 1.9V 20mA , LCC 3.2mm*2.8mm*2.1mm
LED YELLOW CLEAR 2PLCC SMD

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMTL2SYC