Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SLP-1-3

SLP-1-3 Series Round Wide View Additional Mounting Surface Mount Light Pipe

$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SLP-1-3.

element14

Datasheet1 page19 years ago

TME

Future Electronics

Newark

Inventory History

3 month trend:
-21.12%

Supply Chain

Introduction Date2007-02-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LIGHT PIPE, RIGID, PANEL MOUNT (REAR), 3 MM ROUND LENS, FLAT FACE, 0.125 IN.
LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
PLP1 Series 3 mm Round Lens Clear Flat Face Rigid Panel Mount Light Pipe
Bivar straight light guide, rigidity, panel mount, 3.8 (Dia.) x 11.2mm
LIGHT PIPE 2.8MM SGL RA POS SMD / LED Light Pipe Rectangular Right Angle Clear Rigid Bulk
Round Flat Top Transparent Push-In Mount, Board Mount 3mm × 5.08mm × 3mm

Descriptions

Descriptions of Bivar SLP-1-3 provided by its distributors.

SLP-1-3 Series Round Wide View Additional Mounting Surface Mount Light Pipe
Bivar Right angle light guide column, rigidity, PCBinstall, 5.5 x 20.6mm
LIGHT PIPE, RIGID, BOARD MOUNT, RIGHT ANGLE, 3 MM ROUND LENS, FLAT FACE
LED Light Pipe Round Right Angle Clear Rigid Bag
LIGHT PIPE, SINGLE, ROUND, PCB; Length:20.6mm; Light Pipe Shape:Circular with Flat Top; No. of Light Pipes:1; Light Pipe Mounting:SMD; Material:Polycarbonate; For Use With:SM0603 - SM1206 Series LEDs; Mounting Type:PC Board

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP1-3