Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar R25-6.0-WHT

Orcadapt Flexible Light Pipe System, 6.0IN. Length, Rectangular White Led
$ 4.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar R25-6.0-WHT.

IHS

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED THRU-HOLE 7.6MM X 7.6MM WHITE 6000K 8000MCD WATER CLR LENS 45DEG VIEW ANGLE
ORCA Series White 45 ° 8000 mcd Clear 3.4 V Super Flux LED Oval Dome
Single Color LED, High Intensity Green, Water Clear, T-1 3/4, 4.6mm
LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing
KingbrightWP7113SEC/J3
LED Thru-Hole Red T1-3/4 Clr Lens 30 mA 12000 mcd 20 deg 640 nm Round | Kingbright WP7113SEC/J3
KingbrightWP710A10SEC/J3
T-1 SINGLE COLOR LED, HYPER RED, 3mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Bivar R25-6.0-WHT provided by its distributors.

ORCADAPT FLEXIBLE LIGHT PIPE SYSTEM,6.0IN. LENGTH, RECTANGULAR WHITE LED
LED Light Pipes ORCAdapt Flex Dome White 6000K 8000mcd
ORCADAPT FLEXIBLE LIGHT PIPE S STEM 2MM. FIBER OPTIC CORE 7
Single Color LED, White, Water Clear
LED CBI 5.1MM WHITE THROUGH HOLE

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc