Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar R20WHT-V-3045

ORCA Series White 45 ° 8000 mcd Clear 3.4 V Super Flux LED Oval Dome
$ 1.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar R20WHT-V-3045.

IHS

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-13.04%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-26
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

LED THRU-HOLE 7.6MM X 7.6MM WHITE 6000K 8000MCD WATER CLR LENS 45DEG VIEW ANGLE
LED THRU-HOLE 7.6MM X 7.6MM WHITE 6000K 2000MCD WATER CLR LENS 80DEG VIEW ANGLE
ORCA Series White 160 ° 600 mcd Clear 3.4 V Super Flux LED Flat Face Dome
Single Color LED, Cool White, T-1, 3mm
LED Uni-Color Cool White 9000K Automotive 4-Pin Tube
Round with Domed Top CP41B SINGLE COLOR LED White Cool LED Indication Discrete 3.6V 30mA 3000mcd 90°

Descriptions

Descriptions of Bivar R20WHT-V-3045 provided by its distributors.

ORCA Series White 45 ° 8000 mcd Clear 3.4 V Super Flux LED Oval Dome
LED THRU-HOLE 7.6MM X 7.6MM WHITE 6000K 8000MCD CLR LENS 30/45DEG VIEW ANGLE
Led, Through Hole, 7.6Mm X 7.6Mm White,; |Bivar R20WHT-V-3045
Bivar white lightLED, Orca Rseries, Super Fluxencapsulation, 7.6 x 7.6mm
LED THROUGH HOLE 7.6MM X 7.6 M WHITE 6000K 16000MCD WATE
LED T/H 7.6MM X 7.6MM WHITE 60

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc