Bivar PLP5-750

Light Pipe, Rigid, Panel Mount (rear), 5 Mm Round Lens, Round Face, .750 in.
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP5-750.

IHS

Datasheet1 page14 years ago

element14

Future Electronics

Toby Electronics

Newark

Inventory History

3 month trend:
-20.40%

Supply Chain

Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
LED Round Dome Transparent Colorless/Red, 660nm, 30°, 1.7V, 20mA, TH, 5.9mm × 5.9mm × 8.6mm
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
CML 25P-306C PLC T-2 9/16-27 Transparent Clear Dome Part of the VCC Family of Products
Bivar Straight Light Pipe, Rigid, Panel Mount, 3.8 (Dia.) × 10.5mm

Descriptions

Descriptions of Bivar PLP5-750 provided by its distributors.

LIGHT PIPE, RIGID, PANEL MOUNT (REAR), 5 MM ROUND LENS, ROUND FACE, .750 IN.
Light Pipe Colour: Clear Fibre-optic material: PC Head surface: Spherical Installation direction: Straight No. of light guides: 1
LIGHT PIPE, SINGLE, ROUND, PANEL; Length:19mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Light Pipe Color:Clear; Light Pipe Mounting:Panel; Material:Polycarbonate; For Use With:SMD or Through Hole LEDs; Mounting Type:Panel
Light Pipe, Single, Round, Panel; Longitud:19Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Panel; Tipo De Empaquetado:Individual; Color:Clear |Bivar PLP5-750

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc