Bivar PLP2-350

Light Pipe, Rigid, Panel Mnt (front), 3MM Round Lens, Low Profile Round Face, .350IN.
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP2-350.

IHS

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+83.88%

Supply Chain

Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
597-3111-407F; 597 Series Red LED; 647 nm 3216 (1206); Round Lens SMD package
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
Bivar Straight Light Pipe, Rigid, PCB Mount, 4.7mm × 4.7mm × 10.4mm
Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm
LED Round Dome Transparent Colorless/Red, 660nm, 30°, 1.7V, 20mA, TH, 5.9mm × 5.9mm × 8.6mm

Descriptions

Descriptions of Bivar PLP2-350 provided by its distributors.

LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.350IN.
Light Pipe Colour: Clear Fibre-optic material: PC Head surface: Planar Installation direction: Straight No. of light guides: 1
LIGHT PIPE, SINGLE, ROUND, PANEL; Length:8.9mm; No. of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:-; Colour:Clear; For Use With:SMD or Through H
Light Pipe, Single, Round, Panel; Longitud:8.9Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Panel; Tipo De Empaquetado:Individual; Color:Clear |Bivar PLP2-350

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLP2-350.