Bivar H101CRD

H101C Series 3 mm Red Color Right Angle LED Assembly With Diffused Lens
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar H101CRD.

IHS

Datasheet3 pages10 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-3.05%

CAD Models

Download Bivar H101CRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BivarH178CRD
LED ASSEMBLY, RIGHT ANGLE, 5 MM LED, SINGLE LEVEL, 1 STATION, RED, DIFFUSED LENS
LED Uni-Color Red 700nm 2-Pin Chip 1206(3216Metric) T/R
KingbrightWP103HD
LED Special Shape RED DIFFUSED
561 Series Red Ø 5 mm 50° 2 mcd Diffused 1.8 V Domed LED Circuit Board Indicator
CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Bivar H101CRD provided by its distributors.

H101C Series 3 mm Red Color Right Angle LED Assembly With Diffused Lens
LED Circuit Board Indicators LED Assmbly Red Single Level 655nm
Single Color LED, Red, Diffused, T-1, 3mm
LED Uni-Color Red 700nm 2-Pin Tray
LED INDICATOR, 3MM, RED, 2MCD, 700NM
LED ASSEMBLY R/A 3MM LED SINGL
Led Indicator, 3Mm, Red, 2Mcd, 700Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 (3Mm); Tensión Directa:2.1V; Corriente Directa If:20Ma; Núm. De Leds:1; Intensidad Luminosa:2Mcd; Led, Montaje:Through Hole; Ángulo De Visión:40° |Bivar H101CRD

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc