Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar H101CHDL

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar H101CHDL.

IHS

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, Yellow, Water Clear, 2mm, SURFACE MOUNT PACKAGE-3
Single Color LED, High Efficiency Red, Diffused, 5mm
Dialight551-1409F
Single Color LED, Red, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
LED Uni-Color Orange 605nm 2-Pin Chip 0805(2012Metric) Strip
5600 Series Green Ø3 mm 2.1 mcd Diffused 1.8 V Right Angle LED Assembly-T-1

Descriptions

Descriptions of Bivar H101CHDL provided by its distributors.

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
LED ASSEMBLY, RIGHT ANGLE,3MM LED, SINGLE LEVEL,1 STATION, HE RED, DIFFUSED LENS
Pc-Type/Stackable Led Lamp, orange-Red, diffused, lmp-5 |Bivar H101CHDL
LED Circuit Board Indicators LED Assmbly HE Red Single Level 635nm
H101C Series T-1 He Red Diffused Single Station 40° LED Assembly
LED Assembly Right Angle 3 mm LED Single Level 1 Stati
LED Assembly, Right Angle, 3mm LED, Sing
LED ASSEMBLY R/A 3MM LED SINGL

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc