Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar 3SURC-F

General Purpose Visible Dome-Style Led, red, water Clear, led-2B |Bivar 3SURC-F
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 3SURC-F.

IHS

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CML 4308H1 LED TH 5mm 1.8V 20mA Red Part of the VCC Family of Products
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
KingbrightWP7113SRC/DU
LED Thur-Hole Red T1-3/4 5mm Clear Lens 30mA 660nm 1100mcd Round | Kingbright WP7113SRC/DU
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT SUPER RED, LENS SUPER RED,10 VIEW A
KingbrightWP7113SEC/J3
LED Thru-Hole Red T1-3/4 Clr Lens 30 mA 12000 mcd 20 deg 640 nm Round | Kingbright WP7113SEC/J3

Descriptions

Descriptions of Bivar 3SURC-F provided by its distributors.

General Purpose Visible Dome-Style Led, red, water Clear, led-2B |Bivar 3SURC-F
LED THRU-HOLE 3MM RED 640NM 200MCD CLR LENS 20 DEG VIEW ANGLE FLANGED
Standard LEDs - Through Hole LED Thru-Hole 3mm Red 660 nm
LED Through Hole 3 mm 2 20 Leads Red Water Clear Lens
LED, Through Hole, 3mm, Super Ultra Red,

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc