Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar 3SRC-F

LED; Thru-Hole; 3mm; Super Red; 645nm; 60mcd; Water Clr Lens; 20Deg View Angle; Flanged
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 3SRC-F.

IHS

Datasheet5 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bivar5SRC-F
General Purpose Visible Dome-Style Led, red, water Clear, led-2B |Bivar 5SRC-F
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Bivar3SGC-F
Single Color LED, Super Bright Green, Water Clear, T-1, 3mm
Single Color LED, Pure Green, Water Clear, T-1 3/4, 5mm
Bivar3SRC-S
Single Color LED, Super Bright Red, Water Clear, T-1, 3mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT SUPER RED, LENS SUPER RED,10 VIEW A

Descriptions

Descriptions of Bivar 3SRC-F provided by its distributors.

LED; Thru-Hole; 3mm; Super Red; 645nm; 60mcd; Water Clr Lens; 20Deg View Angle; Flanged
Single Color LED, Super Bright Red, Water Clear, T-1, 3mm
LED Uni-Color Red 645nm 2-Pin T-1 Bag
LED THROUGH HOLE 3MM SUPER ED 645NM 60MCD WATER CLEAR
Led, Through Hole, 3Mm, Super Red, 645Nm, 60Mcd, Water Clear Lens, 20 Deg Viewing Angle, Flanged/Bag |Bivar 3SRC-F

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc