Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar 3SGC-F

Single Color LED, Super Bright Green, Water Clear, T-1, 3mm
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 3SGC-F.

IHS

Datasheet5 pages4 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Bivar3GC-F
LED THRU-HOLE 3MM GREEN 568NM 40MCD WATER CLR LENS 20DEG VIEWING ANGLE FLANGED
Single Color LED, Pure Green, Water Clear, T-1 3/4, 5mm
Bivar3YC-F
LED THRU-HOLE 3MM YELLOW 590NM 40MCD WATER CLR LENS 20DEG VIEWING ANGLE FLANGED
Bivar3SRC-F
LED; Thru-Hole; 3mm; Super Red; 645nm; 60mcd; Water Clr Lens; 20Deg View Angle; Flanged
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Bivar 3SGC-F provided by its distributors.

Single Color LED, Super Bright Green, Water Clear, T-1, 3mm
LED THRU-HOLE 3MM SUPER GREEN 568NM 50MCD CLR LENS 20DEG VIEW ANGLE FLANGED
Standard LEDs - Through Hole LED Thru-Hole 3mm Super Green 568 nm
LED Through Hole 3 mm 2 Leads Super Green Water Cle
Led, Through Hole, 3Mm, Super Green, 568Nm, 50Mcd, Water Clear Lens, 20 Deg Viewing Angle, Flanged/Bag |Bivar 3SGC-F
LED T/H 3MM SUPER GRN 568NM 50

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc